Cap Aluminum 390uF 420V 20% (40 X 40mm) 0.6 Ohm 1820mA 3000 hr 105C Bulk
TDK B43514L397M87 technical specifications.
| Capacitance | 390uF |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Ripple Current | 1.82A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514L397M87 to view detailed technical specifications.
No datasheet is available for this part.