This ceramic capacitor has a capacitance of 62pF and operates within a temperature range of -55°C to 125°C. It is a surface mount component with a 0603 package and a termination style of pad. The capacitor is constructed with a flat construction and a ceramic chip case style. It is suitable for microwave applications and has a maximum height of 0.91mm.
Vishay 05002-620AKMCB technical specifications.
| Capacitance | 62pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-620AKMCB to view detailed technical specifications.
No datasheet is available for this part.