Search Results for "rj0603fre07402rl Yageo"
Filters
RT0603FRE07402RL
Yageo
Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Datasheet
CHIP
Active
Max Operating Temperature:
155
Min Operating Temperature:
-55
Package Length:
1.6
Tolerance:
1