RF Industries RFT-1805 technical specifications.
| Type | TNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFT-1805 to view detailed technical specifications.
No datasheet is available for this part.