Vishay RFLW3N3000BMNT0 technical specifications.
| Type | RF |
| Technology | Spiral |
| Inductance | 0.03uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | >6000MHz |
| Product Length | 0.84mm |
| Height | 0.53mm |
| Product Depth | 0.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RFLW3N3000BMNT0 to view detailed technical specifications.
No datasheet is available for this part.