Walsin RFLPF2012091K8T technical specifications.
| Type | Low Pass |
| Maximum Insertion Loss | 0.65dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin RFLPF2012091K8T to view detailed technical specifications.
No datasheet is available for this part.