Idec RF2V-1A1B-D12 technical specifications.
| Type | Force Guided Relay |
| Contact Arrangement | SPST-NO|SPST-NC |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 58mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 205Ohm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 144W|1.44kVA(NO)/72W|720VA(NC) |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RF2V-1A1B-D12 to view detailed technical specifications.
No datasheet is available for this part.