1uH 10% SMD Fixed Inductor, Ferrite, 0402, 20Q, 10MHz
SMD Ferrite Inductor 0.56uH 10% 25MHz 15Q 0.08A 0603
4.7uH 5% RF Inductor, Ferrite, 0805 SMD, 0.14A, 2.8 Ohm DCR
12V DC SPDT RF Relay, 2A, 250VAC, 50 Ohm, Gold Plated
DPDT RF Relay, 2A/28VDC, 26.5VDC Coil, 684mW, Through Hole
Female BNC PCB Socket, 4GHz, 50 Ohm, Straight, Nickel/Gold
Radial Fixed Inductor 1.5mH 5% Ferrite 150mA 9Ω DCR Through-Hole
220uH 10% Ferrite Wirewound Inductor, 240mA, 2.72R DCR, 2220 SMD
SMA Male RF Connector, 12.4GHz, 50 Ohm, Gold Plated
RF DPDT Signal Relay, 3GHz, 1A, 3VDC, Surface Mount
BNC RF Connector 75 Ohm Gold Solder RA Thru-Hole Female
RF Connector, Female, Straight, 75 Ohm, 2GHz, PCB Mount
RF SMA Connector, Female, Board Mount, Solder, 12.4GHz, 50R
RF Coaxial Connector, BNC, Male, Right Angle, 1GHz, 50 Ohm
22nH 5% Unshielded Wirewound RF Inductor, 0805 SMD, 720mA
34 Pos RF Connector, 3mm Pitch, Crimp, Straight, PBT, 250V
RF Connector, 1GHz, 50R, Right Angle, Through Hole, Zinc/Gold
3.9nH 0402 Ceramic Unshielded RF Inductor, 400mA, 250mR DCR
RF Adapter, Male-Male, 50 Ohm, Straight, Brass/Nickel/Gold
2.2nH 0402 SMD RF Inductor, 250MHz, 18Q, 0.96A, Ceramic