RF Industries RF-RET-100M technical specifications.
| Cable Type | Round |
| Wire Size | 20/24AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RF-RET-100M to view detailed technical specifications.
No datasheet is available for this part.