The RER 175-42/14/2TDMLPU is a DC motorized impeller from Ebm-Papst with a nominal speed of 3400 RPM and maximum airflow of 353 CFM. It features ball bearings and a flange mount design. The impeller operates within a temperature range of -20 to 65 degrees Celsius. It is suitable for applications in the thermal management and fans & blowers categories.
Ebm-Papst RER 175-42/14/2TDMLPU technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 30V |
| Category | DC Motorized Impeller |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 353CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 175 X 69mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RER 175-42/14/2TDMLPU to view detailed technical specifications.
No datasheet is available for this part.