
Automotive 5.5V fixed output charge pump regulator, operating from a 3V to 5.5V input range. Delivers up to 60mA output current with a 5.2V to 5.8V adjustable output voltage. Features a low 65µA quiescent current and a wide operating temperature range of -40°C to 85°C. Packaged in a 6-pin ThinSOT-23, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments REG71055IDDCRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 5.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71055IDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
