
5.0V fixed output, 60mA positive output current DC/DC charge pump regulator. Features a 2.7V to 5.5V input voltage range and a 1.8V to 5.5V supply voltage range, operating from -40°C to 85°C. This lead-free, RoHS compliant component offers a low quiescent current of 65µA and is available in a compact 2mm x 2mm package.
Texas Instruments REG71050DRVT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Topology | Charge Pump, Buck-Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71050DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
