
1A positive adjustable linear voltage regulator with a low dropout voltage of 230mV. Features a 1.295V reference voltage and 2% accuracy, operating from a 2.1V to 15V input range. Delivers up to 1A output current with a maximum output voltage of 5.5V. Housed in a 6-SOT-223 package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments REG104GA-A/2K5G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Max Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-A/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
