
5V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 1A output current with a 320mV dropout voltage at full load. Features a 5V maximum output voltage and a 2% output voltage accuracy. Operates from a 2.1V to 15V input voltage range, with a quiescent current of 600µA. Packaged in a TO-263, supplied on tape and reel.
Texas Instruments REG104FA-5/500G3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 320mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-5/500G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
