
Adjustable positive linear voltage regulator IC, offering a 100mA output current with a 1.5% accuracy. Features a low 60mV dropout voltage and an adjustable output range from 2.5V to 5.5V, with a maximum input voltage of 10V. Operates across a wide temperature range of -40°C to 85°C. Packaged in a compact SOT-23-5 (SOT-5) surface-mount case, supplied on tape and reel.
Texas Instruments REG101NA-A/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 60mV |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA-A/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
