
Precision voltage reference IC featuring a fixed 5V output with 0.05% tolerance. Designed for wide operating temperatures from -55°C to 125°C, it supports input voltages from 5.2V to 18V and delivers up to 10mA output current. This series reference operates with a low supply current of 800µA and is housed in a lead-free, 8-SOIC package.
Texas Instruments REF5050MDREP technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1.25mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 1.58mm |
| Tolerance | 0.05% |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5050MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.