
Precision voltage reference IC featuring a 2.5V output voltage with 0.05% tolerance. Operates from a 2.7V to 18V input voltage range and provides up to 10mA output current. This series reference offers low noise and very low drift, with a maximum quiescent current of 1mA. Packaged in an 8-SOIC (D) case, it supports an extended operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments REF5025MDTEP technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025MDTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
