
3V series voltage reference IC, featuring a 3-pin SOT-23 package. Offers a precise 3V output with 0.2% tolerance and a low temperature coefficient of 50-ppm/°C. Operates from a 3.001V to 5.5V input, drawing a maximum supply current of 50µA. Supports up to 25mA output current and functions across a -40°C to 125°C temperature range. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments REF3030AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 3V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3030AIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
