
Dual-output voltage reference IC featuring a 4.1-V reference and a Vref/2 output. Designed for low-drift and low-power applications, this automotive-grade component operates from a 4.116-V to 5.5-V supply, with a nominal supply of 5 V. The 5-terminal SOT-23 Thin package, measuring 1.6 mm in width and 2.9 mm in length, supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments REF2041AIDDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.116 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2041AIDDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.