Dual-output voltage reference IC featuring 8-ppm/°C temperature drift. Operates across an automotive temperature range of -40°C to 125°C with a supply voltage from 2.52V to 5.5V, nominal 5V. This 5-terminal device, housed in a thin SOT-23 package, provides a stable Vref and Vref/2 output.
Texas Instruments REF2025AISDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.52 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2025AISDDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.