
SPST-NO power relay featuring a 5VDC coil with 40mA coil current, 200mW coil power, and 125 Ohm coil resistance. Offers a 15A contact current rating with Silver, Cadmium, Gold contact material and a 400V AC voltage rating. Designed for through-hole PCB mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts a 10ms operate time and 5ms release time. IP67 rated and RoHS compliant, it provides 100,000 hours of electrical life.
TE Connectivity RE030005 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 10mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RE, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RE030005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.