Connector Accessories Plug Protective Cover with Wire Rope Teflon Jacket Olive Drab Cadmium Over Electroless Nickel Body Plating 19 Shell Size
Glenair 660-010NFEH5-68 technical specifications.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.