Cap Film 0.068uF 1000V PP 3% (26 X 10.5 X 19mm) Radial 22.5mm Bulk
HUA Jung MP2-683H0400AB2225 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 400VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10.5 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-683H0400AB2225 to view detailed technical specifications.
No datasheet is available for this part.