CABLE ACCESSORIES TAPE HIGH PERFORMANCE COLOR CODED POLYESTER
LABEL IDENTIFICATION TAPE
BOARD INTERFACE KGZ/GMS 0-100%
BOARD INTERFACE KGZ/GMS 0-25%
Lamps Wire Term Lamp .15M
WERA 6152 No.1 VDE Insulated Screwdriver for Phillips Screws with Anti-roll Protection
176 Pi TQFP Test Clip 0.50mm Lead Pitch
Power Contact, Male, Crimp, 15A, 250V, Brass/Tin
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
TOOL HAND CRIMPER PNEUMATIC
Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag
11GHz 50R Crimp N Plug Connector, Straight, Gold Contacts
Environmental Test Equipment VT04 ELECTRICAL KIT
KIT, FACOM ELECTRICAL SET + FREE BAG; Kit Contents:Facom Electrical Set (CM.ELEC1PB) + TF.010 backpack; SVHC:No SVHC (17-Dec-2014)
CONN D-SUBMINIATURE PL 15 POS 2.77MM SOLDER RA THRU-HOLE 15 TERMINAL TRAY
I/O Connectors 15ckt D-Sub Female F Fork Board Lock L/F
Film Capacitors 630V .0015uF 10% PP
Illuminated pushbutton 22 mm stainless-steel, maintain