
2-position, male power connector with right-angle orientation for surface mount PCB applications. Features copper alloy and brass contacts with tin and nickel plating, rated for 5A and 250V AC. Thermoplastic body in black, with solder termination and 3 terminals. Unshielded, lead-free component supplied in bulk packaging.
Switchcraft RASM722X technical specifications.
| Body Color | Black |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Depth | 17.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASM722X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
