Switchcraft RASM712PTRP22X technical specifications.
| Type | DC Power |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Switchcraft RASM712PTRP22X to view detailed technical specifications.
No datasheet is available for this part.