PTC Resettable Fuse, 8A Hold, 40A Max, 30V DC, Radial, Through Hole
PTC Resettable Fuse, 8A Hold, 40A Max, 30V, Radial, Through Hole
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm Ammo Automotive
Fuse 40A 30V 2-Pin Bulk
4922R Series 2200 uH ±15 % 141 mA SMT High Current Power Inductor
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
4922 Series 2.2 uH 15 % 3.7 A SMT High Current Power Inductor
Epson Magenta Inkjet Cartridge
CARTRIDGE, EPSON COMP, T054740+30%; Printer Brand:Epson Stylus Photo R800, R1800; Cartridge Original Type Number:T054740; Ink Colour:Red; Consumable Type:Compatible; Product Range:-; Colour:Red; Pack Quantity:1
LR2010-01 800mR SMD/SMT Resistor
4922R Series 100 uH 15 % 0.76 A SMT High Current Power Inductor
4922R Series 3300 uH ±15 % 126 mA SMT High Current Power Inductor
AB Series 1.544 MHz ±30 ppm 7 pF -20 to +70 °C Through Hole Crystal
5022R Series 0.56 uH 5% 1645 mA Unshielded SMT Inductor
4922R Series 27 uH 15 % 1480 mA SMT High Current Power Inductor
4922R Series 680 uH 15 % 300 mA SMT High Current Power Inductor
4922 Series 1 uH 15 % 5.5 A SMT High Current Power Inductor