32-bit RISC microcontroller featuring a maximum clock frequency of 66 MHz and a speed of 200. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 1.2V. It offers 99 I/O lines, a 32-bit external data bus, and 26-bit address bus, alongside 81920 bytes of RAM and FLASH ROM programmability. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The device is housed in a 240-terminal, 32x32mm S-PQFP-G240 package.
Renesas R5S72631P200FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S72631P200FP to view detailed technical specifications.
No datasheet is available for this part.