Harwin R30-6701294 technical specifications.
| Clearance Hole (Metric) (mm) | 3.2 |
| Outer Diameter (Metric) (mm) | 5 |
| Body Length (Metric) (mm) | 12 |
| Type | Round |
| Material | Plastic |
| Cage Code | K0536 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin R30-6701294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.