Harwin R30-5000702 technical specifications.
| Color | Silver |
| Gender | Female, Female |
| Inside Diameter | 2.5mm |
| Length | 7mm |
| Material | Brass |
| Mount | External |
| Package Quantity | 200 |
| Plating | Nickel |
| Series | R30-500 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-5000702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
