Harwin R30-3001502 technical specifications.
| Body Length | 15mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 15mm |
| Material | Brass |
| Mount | External |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3001502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
