
Threaded hex standoff, 8mm body length, 5mm outside diameter, constructed from nickel-plated brass for durability. Features male and female gender for versatile mounting applications. Supplied in a package quantity of 200 units.
Harwin R30-3000802 technical specifications.
| Body Length | 8mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 8mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 200 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3000802 to view detailed technical specifications.
No datasheet is available for this part.
