Yellow LED Emitter 591nm 30mA 120° Viewing Angle SMD
Orange LED, 12V, 30mA, 80mW, PLCC, Surface Mount
Orange SMD LED Emitter, 610nm, 120° Viewing Angle
LED Emitter, Orange, 615nm, 20mA, PLCC, 120°, SMD
Green 520nm Chip LED, 4-Pin PLCC SMT, 1120mcd, 30mA
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
White LED Emitter, 5600K, 4-Pin PLCC SMT
LED, SMD, YELLOW
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
Orange SMD LED Emitter, 30mA, 120° Viewing Angle, 622nm
Counter; Electromechanical; 115 VAC; Combination Mount; 6; 1.5 W; Wire Leaded
Uni-Color Amber LED 622nm 30mA 120° SMD T/R
Orange LED Emitter, SMD, 30mA, 120° Viewing Angle
Green Chip LED, 503nm, 2-Pin SMT, 20mA, 4.2V
Green LED Emitter, 520nm, 30mA, 120°, PLCC, SMD
Yellow LED, 2.25lm, 450mcd, 20mA, Surface Mount, -40°C to 100°C
LED Uni-Color Yellow 591nm 2-Pin SMD T/R
Yellow LED, 591nm, 30mA, 100°C, Surface Mount
White LED, 785mcd, 120°, 50mA, PLCC, -40°C to 110°C
64-Bit Dual-Core Processor, 4GB, 2GHz, 90°C, FCBGA Tray Package