32-Bit MCU, 80MHz, 768KB FLASH, 64KB RAM, LQFP-144
32-Bit MCU, 80MHz, FLASH, 144-Pin PQFP, Automotive
Female Contact, Straight Mount, 0.0197-0.0276" Cable Dia
Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP T/R
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-100
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144
DURATOOL D00197 TOOL KIT, MINI, 26PC
Quad 4-Output Clock Generator, 1.71-3.63V, -40-85°C, QFN EP
5-Pin LDO Linear Voltage Regulator, 3.667V to 3.933V, 0.15A, -40 to 125°C, AEC-Q100
16-Bit RISC MCU, 20MHz, 262KB Flash, 6KB RAM, 100-Pin TQFP
Inductor Power Shielded Toroid 16uH 20% 100KHz Powdered Iron 7.1A 0.0197Ohm DCR T/R
Shielded Power Inductor 16uH 20% 7.1A 40C Rise 100KHz
6uH Shielded Ferrite Wirewound Inductor 4.9A 30°C Rise 26MHz SRF
Shielded Toroid Inductor 16uH 20% 100KHz 7.1A 40C 5.8A 30% SMD
Shielded Toroid Inductor 16uH 20% 7.1A 40°C Rise SMD
Cap Aluminum Lytic 12000uF 200V -10% to 50% (76.2 X 104.78mm) Screw Terminal 0.0197 Ohm 16300mA 5000h 95°C
General Purpose Inductor 16uH 7.2A 130C 2-Pin Dual Ended
Inductor Power Shielded Wirewound 1.5uH 10% 100KHz 49Q-Factor Metal Alloy Powder 7.2A 0.0197Ohm DCR T/R
Ferrite Shielded Wirewound Inductor 6uH 30% 1KHz 4.9A 0.0197ohm 26MHz 12.5x5.8x12.5mm -40 to 125C
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.5A 0.0197Ohm DCR T/R