32-Bit ARM Cortex-M4 MCU, 128KB Flash, 80MHz, USB, LCD, Industrial
32-bit ARM Cortex-M4 MCU, 80MHz, 128KB Flash, 64-pin BGA
RJ11 Connector, Shielded, 1 Port, Solder, RA, Thru-Hole, Gold Plated
Model 264 Low Differential Pressure Transducer
Conn Fine Pitch Connector RCP 30 POS 0.8mm Solder ST SMD T/R
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin(4+Tab) T/R
Cable Assembly USB 1m 24AWG/28AWG 4 POS USB F Solder
Right Angle Mini Circular DIN Socket, 4-Pin, Through Hole Mount, -40 to 75°C
Bronze Contact, Gold Plated, Single Row, Through Hole, Shielded Connector
Conn Fine Pitch Connector PL 24 POS 0.8mm Solder ST SMD T/R
Telecom Line Management ICs Si2415 ISOmodem Line-Side
Conn Fine Pitch Connector RCP 16 POS 0.8mm Solder ST SMD T/R
Conn Fine Pitch Connector RCP 14 POS 0.8mm Solder ST SMD T/R
Dual Automotive Operational Amplifier 5V 5.5V 8-Pin SOP
Type B Female 1 Meter Cable Open End Waterproof USB Connector
Conn RJ-45 PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Conn Mini Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Conn Mini Circular DIN SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
5-Pin Mini Circular DIN Socket, Right Angle, Through Hole, -40 to 75°C
Conn Wire to Board F 12 POS 0.8mm Solder ST SMD T/R