Cable Assembly Power Cord 3.048m 24(3 POS Outlet)/RJ-45/2(RJ-12) to 4 POS Power RCP-PL
Panduit QS0D1Q3BN24R1 technical specifications.
| Max Current Rating | 30A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit QS0D1Q3BN24R1 to view detailed technical specifications.
No datasheet is available for this part.