Intel QG82945GSESLB2R technical specifications.
| Package/Case | FCBGA |
| Interface | USB, SATA, PCI |
| Length | 27mm |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 945GSE |
| Termination | SMD/SMT |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel QG82945GSESLB2R to view detailed technical specifications.
No datasheet is available for this part.