Intel QG82945GMESLA9H technical specifications.
| Package/Case | FCBGA |
| Length | 37.5mm |
| Max Operating Temperature | 105°C |
| Memory Size | 4GB |
| Memory Type | DDR2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 945GME |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel QG82945GMESLA9H to view detailed technical specifications.
No datasheet is available for this part.