Intel QG82945GC-SLB86 technical specifications.
| Package/Case | FCBGA |
| Length | 34mm |
| Max Operating Temperature | 99°C |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 945GC |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Intel QG82945GC-SLB86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.