Intel QG82910GMLESLA9L technical specifications.
| Package/Case | FCBGA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 910GMLE |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel QG82910GMLESLA9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.