Sign, Caution, Risk Of Electric Shock Pk
Brady WS4ADHB technical specifications.
| Height | 75mm |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady WS4ADHB to view detailed technical specifications.
No datasheet is available for this part.