Single color LED emitter, blue illumination, featuring a diffused, colored lens in a metal package. This component operates with a 20mA forward current and a 24V supply voltage, offering a luminous intensity of 10mcd and a 100° viewing angle. Rated IP67, it is RoHS compliant and designed for panel mounting with quick connect termination.
Apem Q16F1BXXB24E technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Current | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Length | 45.6mm |
| Lens Color | Blue |
| Lens Style | Diffused, Colored |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 10mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16F1BXXB24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.