SMD Power Inductor 1uH 7.8A Ferrite Shielded 10mR DCR
SMD Inductor 0.0059uH 500MHz 0402 Thin Film Unshielded
SMD Inductor, 0.00335uH, 500MHz, 0402, Unshielded, Thin Film
SMD Inductor 0.0034uH 500MHz 0402 Unshielded Thin Film
SMD Inductor 0.003uH 500MHz 0402 Unshielded Thin Film
SMD Inductor 0.0023uH 500MHz 0402 Unshielded Thin Film
SMD Inductor 0.0037uH 500MHz 0402 Unshielded Thin Film
0603 180nH 5% Ceramic SMD Inductor, 300mA, 1.3 Ohm DCR
68uH Shielded Power Inductor, 560mA, 450mR DCR, Ferrite, SMD
SMD Power Inductor, 4.7uH, 1.35A, Ferrite, Shielded
0402 SMD Inductor, 0.0029uH, 500MHz, 0.38A, 450mR DCR
SMD Inductor 0.002uH 500MHz 0.56A 0402 Thin Film Unshielded
SMD Inductor 0.0027uH 500MHz 0402 Unshielded Thin Film
SMD Inductor 0.0028uH 500MHz 0402 Unshielded Thin Film
SMD Inductor 0.0013uH 500MHz 0402 Thin Film Unshielded
SMD Shielded Power Inductor 270uH 10% Ferrite 0.95A 0.4Ohm
SMD Inductor 1.4nH 500MHz 0402 Ceramic 700mA 0.25 Ohm
SMD Inductor 0.0026uH 500MHz 0402 Thin Film Unshielded
4.7uH 20% Ferrite Power Inductor, 0603 SMD, Shielded
Radial Fixed Inductor 3.3mH 5% Ferrite Through-Hole 100mA