Omron PY14-Y1 technical specifications.
| Height | 20mm |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Series | MY |
| Termination | Solder |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PY14-Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.