
General purpose relay socket featuring 14 through-hole PC pin terminations for PCB mounting. This 4PDT socket supports a 5A current rating and a 250VAC voltage rating. Operating temperature range spans from -55°C to 70°C. The socket is RoHS compliant and lead-free.
Omron PY14-02 technical specifications.
| Current Rating | 5A |
| Depth | 12.2mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | Through Hole, PCB |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage | 250V |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Omron PY14-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
