The CWR11NH154MDC\TR is a 0.15uF tantalum capacitor with a maximum operating voltage of 50VDC and a tolerance of 20%. It has an ESR of 17 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3528-21 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR11NH154MDC\TR technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 17Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11NH154MDC\TR to view detailed technical specifications.
No datasheet is available for this part.