
This 6-position, 6-contact receptacle connector features a body made of aluminium and contacts plated with gold. It has a current rating of 5A and is designed for panel and flange mounting. The connector operates within a temperature range of -65°C to 200°C and meets the military standard MIL-DTL-38999 Series II. It is rated as environment resistant and is available in a bulk packaging option.
Amphenol MS27472T8B35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T8B35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.