This 18pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It features a C0G dielectric and a 10% capacitance tolerance. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for a maximum DC voltage of 16VDC and has a negative capacitance tolerance of -10%.
Knowles 1812Y0160180KFT technical specifications.
| Capacitance | 18pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y0160180KFT to view detailed technical specifications.
No datasheet is available for this part.