The PVT412AS-TPBF IRF is a solid state relay with a maximum output voltage of 400V and a maximum input current of 25mA. It has a 1 Form A circuit arrangement and can handle AC and DC output. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a 6-pin PDIP SMT package. The PVT412AS-TPBF IRF is designed for use in applications where high voltage and current are required.
Infineon PVT412AS-TPBF IRF technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.24@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon PVT412AS-TPBF IRF to view detailed technical specifications.
No datasheet is available for this part.