This 0.0033uF film capacitor is rated for 2000VDC and 1500VAC, with a tolerance of 2%. It has a negative capacitance tolerance of -2 and is suitable for through-hole mounting with a radial termination style. The operating temperature range is -40°C to 85°C, and the capacitor measures 18mm x 9.5mm x 15mm with a terminal pitch of 15mm.
HUA Jung PPS-332G2000DT1156 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 2% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9.5 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-332G2000DT1156 to view detailed technical specifications.
No datasheet is available for this part.